Jackscrew Socket, Slotted For D-Sub Connectors, MDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-31KIT

DigiKey Part Number
3M158933-ND
Manufacturer
Manufacturer Product Number
3341-31KIT
Description
CONN JACKSOCKET #4-40 1=2SCREWS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For D-Sub Connectors, MDR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket, Slotted
For Use With/Related Products
D-Sub Connectors, MDR
Features
-
Length - Threaded Portion Below Head
0.400" (10.16mm)
Length - Below Head
0.400" (10.16mm)
Thread Size
4-40 Socket, M2.5 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
10106,04000 Kč1 060,40 Kč
2599,39600 Kč2 484,90 Kč
5094,65060 Kč4 732,53 Kč
10090,13180 Kč9 013,18 Kč
30083,40967 Kč25 022,90 Kč
50080,45888 Kč40 229,44 Kč
1 00076,62170 Kč76 621,70 Kč
2 50071,83038 Kč179 575,95 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč