Jackscrew Socket, Slotted For D-Sub Connectors, MDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-10 KIT

DigiKey Part Number
3341-10KIT-ND
Manufacturer
Manufacturer Product Number
3341-10 KIT
Description
CONN JACKSOCKET M2.5/M2.5 .35"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For D-Sub Connectors, MDR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket, Slotted
For Use With/Related Products
D-Sub Connectors, MDR
Features
-
Length - Threaded Portion Below Head
0.350" (8.90mm)
Length - Below Head
0.350" (8.90mm)
Thread Size
M2.5 Socket, M2.5 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20087,38005 Kč17 476,01 Kč
Manufacturers Standard Package
Unit Price without VAT:87,38005 Kč
Unit Price with VAT:105,72986 Kč