Abrasive Disc Ceramic 80 X 2.00" (50.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc Ceramic 80 X 2.00" (50.80mm) Dia
33380
33380
Cubitron II Abrasive Belt line - Engineered for Demanding Industrial Environments

33380

DigiKey Part Number
33380-ND
Manufacturer
Manufacturer Product Number
33380
Description
DISC CERAMIC 80G 2" 1=1
Customer Reference
Detailed Description
Abrasive Disc Ceramic 80 X 2.00" (50.80mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
80
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
2.00" (50.80mm)
Applications
Grinding, Stripping
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
670,62333 Kč423,74 Kč
1266,38833 Kč796,66 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč