Abrasive Disc Ceramic X 2.00" (50.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc Ceramic X 2.00" (50.80mm) Dia
33379
33379
Cubitron II Abrasive Belt line - Engineered for Demanding Industrial Environments

33379

DigiKey Part Number
33379-ND
Manufacturer
Manufacturer Product Number
33379
Description
DISC CERAMIC 2" 1=1
Customer Reference
Detailed Description
Abrasive Disc Ceramic X 2.00" (50.80mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
2.00" (50.80mm)
Applications
Grinding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
670,62333 Kč423,74 Kč
1266,38833 Kč796,66 Kč
3061,46100 Kč1 843,83 Kč
5458,66222 Kč3 167,76 Kč
10255,92265 Kč5 704,11 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč