
3322/30 | |
|---|---|
DigiKey Part Number | 19-3322/30-ND |
Manufacturer | |
Manufacturer Product Number | 3322/30 |
Description | 3M HIGH FLEX LIFE CABLE, 3322 SE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 30 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.752" (19.09mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 30 | Features Hi-Flex, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 42 AWG | Current Rating (Amps) 1 A |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 951,86000 Kč | 22 951,86 Kč |
| 10 | 19 818,14300 Kč | 198 181,43 Kč |
| Unit Price without VAT: | 22 951,86000 Kč |
|---|---|
| Unit Price with VAT: | 27 771,75060 Kč |




