New Product
Flat Ribbon Cable Black 9 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3322/09

DigiKey Part Number
19-3322/09-ND
Manufacturer
Manufacturer Product Number
3322/09
Description
3M HIGH FLEX LIFE CABLE, 3322 SE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 9 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.025" (0.64mm)
Series
Ribbon Width
0.226" (5.74mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
30 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
9
Features
Hi-Flex, Zippable
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
30 AWG
First Conductor Mark
Red
Conductor Strand
19 Strands / 42 AWG
Current Rating (Amps)
1 A
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 054,91000 Kč7 054,91 Kč
105 997,72200 Kč59 977,22 Kč
305 551,06633 Kč166 531,99 Kč
Manufacturers Standard Package
Unit Price without VAT:7 054,91000 Kč
Unit Price with VAT:8 536,44110 Kč