
3319/24 100 | |
|---|---|
DigiKey Part Number | MC24H-100-ND 19-3319/24100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/24 100 |
Description | CBL RIBN 24COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 24 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.200" (30.48mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 24 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 308,25000 Kč | 308,25 Kč |
| 5 | 245,71800 Kč | 1 228,59 Kč |
| 10 | 222,68400 Kč | 2 226,84 Kč |
| 25 | 195,49120 Kč | 4 887,28 Kč |
| 50 | 177,20220 Kč | 8 860,11 Kč |
| 100 | 160,71870 Kč | 16 071,87 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 167,14830 Kč | 16 714,83 Kč |
| 200 | 151,73680 Kč | 30 347,36 Kč |
| 300 | 143,46673 Kč | 43 040,02 Kč |
| 500 | 133,77532 Kč | 66 887,66 Kč |
| 700 | 127,81213 Kč | 89 468,49 Kč |
| 1 000 | 121,83418 Kč | 121 834,18 Kč |
| Unit Price without VAT: | 308,25000 Kč |
|---|---|
| Unit Price with VAT: | 372,98250 Kč |





