Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/16 100

DigiKey Part Number
MC16H-5-ND
Manufacturer
Manufacturer Product Number
3319/16 100
Description
CBL RIBN 16COND 0.05 BLACK 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.800" (20.32mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
16
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
5.0' (1.52m)
Conductor Material
Copper Alloy, Silver Coated
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
19 Strands / 40 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 16COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 100'
In-Stock: 2958
Unit Price: 212,08000 Kč
CBL RIBN 16COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 300'
In-Stock: 243
Unit Price: 190,45000 Kč