3319-14 black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/14 100

DigiKey Part Number
MC14H-25-ND
Manufacturer
Manufacturer Product Number
3319/14 100
Description
CBL RIBN 14COND 0.05 BLACK 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 14COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 BLACK 100'
In-Stock: 33
Unit Price: 178,08000 Kč
CBL RIBN 14COND 0.05 BLACK 5'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 BLACK 50'
In-Stock: 0
Unit Price: