3319-10 black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/10 100

DigiKey Part Number
MC10H-100-ND
Manufacturer
Manufacturer Product Number
3319/10 100
Description
CBL RIBN 10COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 076,76000 Kč9 076,76 Kč
28 224,97000 Kč16 449,94 Kč
37 764,43333 Kč23 293,30 Kč
57 221,79200 Kč36 108,96 Kč
76 886,14714 Kč48 203,03 Kč
106 548,48700 Kč65 484,87 Kč
255 761,11560 Kč144 027,89 Kč
Manufacturers Standard Package
Unit Price without VAT:9 076,76000 Kč
Unit Price with VAT:10 982,87960 Kč
Alternate Length
CBL RIBN 10COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLACK 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLACK FEET
In-Stock: 625
Unit Price: 130,51000 Kč