3304BC-S is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 1
Unit Price: 103 899,99000 Kč
Datasheet
RF EMI Shielding Tape 3304BC-S Copper Foil Conductive, Single Sided 19.685" (500.00mm) X 328' (100m) 109.3 yds X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 3304BC-S Copper Foil Conductive, Single Sided 19.685" (500.00mm) X 328' (100m) 109.3 yds X
3304BC-S
3304BC-S

3304BC-S

DigiKey Part Number
19-3304BC-S-ND
Manufacturer
Manufacturer Product Number
3304BC-S
Description
TAPE ELEC BLK 19.68"X109.3YDS
Customer Reference
Detailed Description
RF EMI Shielding Tape 3304BC-S Copper Foil Conductive, Single Sided 19.685" (500.00mm) X 328' (100m) 109.3 yds X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
19.685" (500.00mm)
Manufacturer
3M
Adhesive
Conductive, Single Sided
Series
Material
Copper Foil
Packaging
Bulk
Shelf Life
12 Months
Part Status
Discontinued at DigiKey
Shelf Life Start
Date of Manufacture
Type
Shielding Tape
Storage/Refrigeration Temperature
77°F (25°C)
Shape
Roll
Base Product Number
Length
328' (100m) 109.3 yds
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3304BC-SG1 500MM X 100M3M119-3304BC-SG1500MMX100M-ND103 899,99000 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes