
3304BC-S 25MM X 10M | |
|---|---|
DigiKey Part Number | 19-3304BC-S25MMX10M-ND |
Manufacturer | |
Manufacturer Product Number | 3304BC-S 25MM X 10M |
Description | 3M ELECTRICALLY CONDUCTIVE SINGL |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 3304BC-S Copper Foil Conductive, Single Sided 0.984" (25.00mm) X 393.701" (10.00m) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 0.984" (25.00mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,95000 Kč | 827,95 Kč |
| 10 | 635,90300 Kč | 6 359,03 Kč |
| Unit Price without VAT: | 827,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,81950 Kč |







