
3302/64 100 | |
|---|---|
DigiKey Part Number | 3M157803-100-ND 19-3302/64100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/64 100 |
Description | CBL RIBN 64COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 64 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 3.200" (81.28mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 64 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 152,25000 Kč | 152,25 Kč |
| 5 | 121,46200 Kč | 607,31 Kč |
| 10 | 110,09600 Kč | 1 100,96 Kč |
| 25 | 96,64440 Kč | 2 416,11 Kč |
| 50 | 87,58900 Kč | 4 379,45 Kč |
| 100 | 79,40940 Kč | 7 940,94 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 82,58570 Kč | 8 258,57 Kč |
| 200 | 74,92650 Kč | 14 985,30 Kč |
| 300 | 70,81207 Kč | 21 243,62 Kč |
| 500 | 65,98764 Kč | 32 993,82 Kč |
| 700 | 63,01639 Kč | 44 111,47 Kč |
| 1 000 | 60,03673 Kč | 60 036,73 Kč |
| Unit Price without VAT: | 152,25000 Kč |
|---|---|
| Unit Price with VAT: | 184,22250 Kč |







