
3302/50 100SF | |
---|---|
DigiKey Part Number | 3302/50100SF-ND 19-3302/50100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/50 100SF |
Description | CBL RIBN 50COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 135,19000 Kč | 135,19 Kč |
2 | 122,79500 Kč | 245,59 Kč |
3 | 116,09333 Kč | 348,28 Kč |
5 | 107,98200 Kč | 539,91 Kč |
7 | 102,99000 Kč | 720,93 Kč |
10 | 97,90100 Kč | 979,01 Kč |
25 | 85,94440 Kč | 2 148,61 Kč |
50 | 77,88760 Kč | 3 894,38 Kč |
100 | 70,61160 Kč | 7 061,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 70,61160 Kč | 7 061,16 Kč |
200 | 64,05745 Kč | 12 811,49 Kč |
300 | 60,53613 Kč | 18 160,84 Kč |
500 | 56,40598 Kč | 28 202,99 Kč |
700 | 53,86221 Kč | 37 703,55 Kč |
1 000 | 51,31096 Kč | 51 310,96 Kč |
2 500 | 48,06339 Kč | 120 158,47 Kč |
Unit Price without VAT: | 135,19000 Kč |
---|---|
Unit Price with VAT: | 163,57990 Kč |