
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 794,28000 Kč | 1 794,28 Kč |
| 5 | 1 474,56400 Kč | 7 372,82 Kč |
| 10 | 1 351,09500 Kč | 13 510,95 Kč |
| 25 | 1 205,80600 Kč | 30 145,15 Kč |
| 50 | 1 104,11260 Kč | 55 205,63 Kč |
| 100 | 1 009,68250 Kč | 100 968,25 Kč |
| Unit Price without VAT: | 1 794,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 171,07880 Kč |






