
3302/40 100 | |
|---|---|
DigiKey Part Number | 3M157912-100-ND |
Manufacturer | |
Manufacturer Product Number | 3302/40 100 |
Description | CBL RIBN 40COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 2.000" (50.80mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 40 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 132,16000 Kč | 7 132,16 Kč |
| 2 | 6 462,91000 Kč | 12 925,82 Kč |
| 3 | 6 100,93000 Kč | 18 302,79 Kč |
| 5 | 5 674,15600 Kč | 28 370,78 Kč |
| 7 | 5 410,12571 Kč | 37 870,88 Kč |
| 10 | 5 144,40500 Kč | 51 444,05 Kč |
| Unit Price without VAT: | 7 132,16000 Kč |
|---|---|
| Unit Price with VAT: | 8 629,91360 Kč |






