
3302/24 100 | |
---|---|
DigiKey Part Number | 3M157913-100-ND |
Manufacturer | |
Manufacturer Product Number | 3302/24 100 |
Description | CBL RIBN 24COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 24 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 056,85000 Kč | 4 056,85 Kč |
2 | 3 676,49500 Kč | 7 352,99 Kč |
3 | 3 470,55667 Kč | 10 411,67 Kč |
5 | 3 227,52600 Kč | 16 137,63 Kč |
7 | 3 077,03714 Kč | 21 539,26 Kč |
10 | 2 925,51100 Kč | 29 255,11 Kč |
25 | 2 571,64680 Kč | 64 291,17 Kč |
50 | 2 335,24300 Kč | 116 762,15 Kč |
Unit Price without VAT: | 4 056,85000 Kč |
---|---|
Unit Price with VAT: | 4 908,78850 Kč |




