Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
33+SUPER-3/4X36YD
33+SUPER-3/4X36YD
It's not just electrical tape

33+SUPER-3/4X36YD

DigiKey Part Number
3M157292-ND
Manufacturer
Manufacturer Product Number
33+SUPER-3/4X36YD
Description
TAPE ELECTRICAL BLACK 3/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.75" (19.05mm) 3/4"
Manufacturer
3M
Length
108' (32.9m) 36 yds
Series
Color
Black
Packaging
Bulk
Usage
Electrically Insulating
Part Status
Active
Temperature Range
176°F (80°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0070" (7.0 mils, 0.178mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48404,71021 Kč19 426,09 Kč
Unit Price without VAT:404,71021 Kč
Unit Price with VAT:489,69935 Kč
Alternate Length
TAPE ELECTRICAL BLK 3/4"X25.3YDS
In-Stock: 0
Unit Price: 165,86320 Kč
TAPE ELECTRICAL BLK 3/4"X6.7YDS
In-Stock: 1976
Unit Price: 191,50000 Kč
TAPE ELECTRICAL BLK 3/4"X14.7YDS
In-Stock: 179
Unit Price: 298,17000 Kč
TAPE ELECTRICAL BLK 3/4"X17.3YDS
In-Stock: 443
Unit Price: 321,27000 Kč
TAPE ELECTRICAL BLACK 3/4"X22YDS
In-Stock: 0
Unit Price: 157,84200 Kč