
33+-3/4X66FT-1.5 | |
|---|---|
DigiKey Part Number | 19-33+-3/4X66FT-1.5-ND |
Manufacturer | |
Manufacturer Product Number | 33+-3/4X66FT-1.5 |
Description | TAPE ELECTRICAL BLACK 3/4"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 0°F ~ 221°F (-18°C ~ 105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 227,92280 Kč | 22 792,28 Kč |
| Unit Price without VAT: | 227,92280 Kč |
|---|---|
| Unit Price with VAT: | 275,78659 Kč |

