
3250/20 100M | |
|---|---|
DigiKey Part Number | 19-3250/20100M-ND 19-3250/20100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/20 100M |
Description | CBL RIBN 20COND 0.039 BLK 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 20 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Ribbon Width 0.787" (20.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length 328.1' (100.00m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 643,80000 Kč | 643,80 Kč |
| 5 | 512,81400 Kč | 2 564,07 Kč |
| 10 | 464,68600 Kč | 4 646,86 Kč |
| 25 | 407,99960 Kč | 10 199,99 Kč |
| 50 | 369,95960 Kč | 18 497,98 Kč |
| 100 | 335,73280 Kč | 33 573,28 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 349,16100 Kč | 34 916,10 Kč |
| 200 | 317,20420 Kč | 63 440,84 Kč |
| 300 | 300,07193 Kč | 90 021,58 Kč |
| 500 | 280,01336 Kč | 140 006,68 Kč |
| 700 | 267,67740 Kč | 187 374,18 Kč |
| Unit Price without VAT: | 643,80000 Kč |
|---|---|
| Unit Price with VAT: | 778,99800 Kč |

