
3250/16 30M | |
|---|---|
DigiKey Part Number | 19-3250/1630M-ND 19-3250/1630M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/16 30M |
Description | CBL RIBN 16COND 0.039 BLK 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 16 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Ribbon Width 0.630" (16.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 16 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length 98.4' (30.00m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 524,11000 Kč | 524,11 Kč |
| 5 | 417,65000 Kč | 2 088,25 Kč |
| 10 | 378,44700 Kč | 3 784,47 Kč |
| 25 | 332,26400 Kč | 8 306,60 Kč |
| 50 | 301,25000 Kč | 15 062,50 Kč |
| 100 | 273,33520 Kč | 27 333,52 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 30 | 336,73800 Kč | 10 102,14 Kč |
| 60 | 305,35983 Kč | 18 321,59 Kč |
| 90 | 288,48222 Kč | 25 963,40 Kč |
| 150 | 268,67220 Kč | 40 300,83 Kč |
| 210 | 256,46257 Kč | 53 857,14 Kč |
| 300 | 244,21023 Kč | 73 263,07 Kč |
| Unit Price without VAT: | 524,11000 Kč |
|---|---|
| Unit Price with VAT: | 634,17310 Kč |

