
3250/10SF 100M | |
|---|---|
DigiKey Part Number | 19-3250/10SF100M-ND 19-3250/10SF100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/10SF 100M |
Description | CBL RIBN 10COND 0.039 BLK 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Ribbon Width 0.394" (10.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 105°C |
Pitch | Features Splice Free |
Length 328.1' (100.00m) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Red |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 5 | 295,82000 Kč | 1 479,10 Kč |
| 10 | 268,08100 Kč | 2 680,81 Kč |
| 25 | 235,35400 Kč | 5 883,85 Kč |
| 50 | 213,35220 Kč | 10 667,61 Kč |
| 100 | 193,53440 Kč | 19 353,44 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 201,27420 Kč | 20 127,42 Kč |
| 200 | 182,74875 Kč | 36 549,75 Kč |
| 300 | 172,81003 Kč | 51 843,01 Kč |
| 500 | 161,16636 Kč | 80 583,18 Kč |
| 700 | 154,00143 Kč | 107 801,00 Kč |
| 1 000 | 146,82180 Kč | 146 821,80 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |

