
3250/08SF 100M | |
|---|---|
DigiKey Part Number | 19-3250/08SF100M-ND 19-3250/08SF100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/08SF 100M |
Description | CBL RIBN 8COND 0.039 BLK 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 8 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Ribbon Width 0.315" (8.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 105°C |
Pitch | Features Splice Free |
Length 328.1' (100.00m) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Red |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 5 | 240,93200 Kč | 1 204,66 Kč |
| 10 | 218,33700 Kč | 2 183,37 Kč |
| 25 | 191,67800 Kč | 4 791,95 Kč |
| 50 | 173,74160 Kč | 8 687,08 Kč |
| 100 | 157,57950 Kč | 15 757,95 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 163,88100 Kč | 16 388,10 Kč |
| 200 | 148,76980 Kč | 29 753,96 Kč |
| 300 | 140,65930 Kč | 42 197,79 Kč |
| 500 | 131,15476 Kč | 65 577,38 Kč |
| 700 | 125,30617 Kč | 87 714,32 Kč |
| 1 000 | 119,44376 Kč | 119 443,76 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |

