30 x 20 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 x 20 x 1 Pleated Filter

322-4

DigiKey Part Number
19-322-4-ND
Manufacturer
Manufacturer Product Number
322-4
Description
FILTRETE BASIC DUST & LINT AIR F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30x20x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
5
Depth (Inches)
1
Height (Inches)
30
Width (Inches)
20
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,36000 Kč163,36 Kč
10141,04400 Kč1 410,44 Kč
25134,49640 Kč3 362,41 Kč
50130,18340 Kč6 509,17 Kč
100126,32610 Kč12 632,61 Kč
250124,52820 Kč31 132,05 Kč
Manufacturers Standard Package
Unit Price without VAT:163,36000 Kč
Unit Price with VAT:197,66560 Kč