



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Earplugs | |
Color | Yellow | |
Size | Small | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,64040 Kč | 341,01 Kč |
| 50 | 12,87180 Kč | 643,59 Kč |
| 100 | 12,21450 Kč | 1 221,45 Kč |
| 250 | 11,47752 Kč | 2 869,38 Kč |
| 500 | 11,00170 Kč | 5 500,85 Kč |
| 1 000 | 10,58383 Kč | 10 583,83 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

