
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | - | |
Length - Overall | 7.000" (177.80mm) | |
Width - Outer Edges | 1.720" (43.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 750MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.031" (26.19mm) | |
Diameter - Barrel OD | 1.299" (32.99mm) | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 854,18167 Kč | 11 125,09 Kč |
| Unit Price without VAT: | 1 854,18167 Kč |
|---|---|
| Unit Price with VAT: | 2 243,55982 Kč |



