




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Earplugs | |
Color | Blue, Yellow | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 25 | 32,81560 Kč | 820,39 Kč |
| 50 | 31,35420 Kč | 1 567,71 Kč |
| 100 | 30,07330 Kč | 3 007,33 Kč |
| 250 | 28,61272 Kč | 7 153,18 Kč |
| 500 | 27,65310 Kč | 13 826,55 Kč |
| 1 000 | 26,79870 Kč | 26 798,70 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |

