
305-48MMX100M-CLEAR | |
|---|---|
DigiKey Part Number | 3M158827-ND |
Manufacturer | |
Manufacturer Product Number | 305-48MMX100M-CLEAR |
Description | TAPE BOX SEAL CLR 1.89"X109.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Acrylic Adhesive Clear 1.89" (48.00mm) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.89" (48.00mm) | |
Length | 328' (100m) 109.3 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 129,09600 Kč | 1 290,96 Kč |
| 36 | 111,56361 Kč | 4 016,29 Kč |
| 72 | 103,39181 Kč | 7 444,21 Kč |
| 108 | 98,99194 Kč | 10 691,13 Kč |
| 252 | 90,61222 Kč | 22 834,28 Kč |
| 504 | 85,13022 Kč | 42 905,63 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |




