

304-4 | |
|---|---|
DigiKey Part Number | 19-304-4-ND |
Manufacturer | |
Manufacturer Product Number | 304-4 |
Description | FILTRETE BASIC DUST & LINT AIR F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25x14x1 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 5 | |
Depth (Inches) | 1 | |
Height (Inches) | 25 | |
Width (Inches) | 14 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 141,04400 Kč | 1 410,44 Kč |
| 25 | 134,49640 Kč | 3 362,41 Kč |
| 50 | 130,18340 Kč | 6 509,17 Kč |
| 100 | 126,32610 Kč | 12 632,61 Kč |
| 250 | 124,52820 Kč | 31 132,05 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |

