
303-4 | |
|---|---|
DigiKey Part Number | 19-303-4-ND |
Manufacturer | |
Manufacturer Product Number | 303-4 |
Description | FILTRETE BASIC DUST & LINT AIR F |
Customer Reference | |
Detailed Description | 25x20x1 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 5 | |
Depth (Inches) | 1 | |
Height (Inches) | 25 | |
Width (Inches) | 20 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 143,14300 Kč | 1 431,43 Kč |
| 25 | 136,59600 Kč | 3 414,90 Kč |
| 50 | 132,22020 Kč | 6 611,01 Kč |
| 100 | 128,28100 Kč | 12 828,10 Kč |
| 250 | 123,65892 Kč | 30 914,73 Kč |
| 500 | 120,54616 Kč | 60 273,08 Kč |
| 1 000 | 117,72424 Kč | 117 724,24 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |

