
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | 2.594" (65.89mm) | |
Width - Outer Edges | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.548" (13.92mm) | |
Diameter - Barrel OD | 0.687" (17.45mm) | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,23000 Kč | 438,23 Kč |
| 10 | 372,44200 Kč | 3 724,42 Kč |
| 30 | 344,65433 Kč | 10 339,63 Kč |
| 50 | 332,45720 Kč | 16 622,86 Kč |
| 100 | 316,59310 Kč | 31 659,31 Kč |
| 250 | 296,79076 Kč | 74 197,69 Kč |
| 500 | 282,64400 Kč | 141 322,00 Kč |
| Unit Price without VAT: | 438,23000 Kč |
|---|---|
| Unit Price with VAT: | 530,25830 Kč |


