
280-5205-01 | |
|---|---|
DigiKey Part Number | 3M10831-ND |
Manufacturer | |
Manufacturer Product Number | 280-5205-01 |
Description | CONN SOCKET QFN 80POS GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 (4 x 20) Pos QFN Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 280-5205-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions or Pins (Grid) | 80 (4 x 20) | |
Pitch - Mating | 0.020" (0.50mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.020" (0.50mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyethersulfone (PES) | |
Operating Temperature | - | |
Termination Post Length | 0.114" (2.90mm) | |
Material Flammability Rating | - | |
Contact Resistance | 25mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 304,88000 Kč | 3 304,88 Kč |
| 10 | 2 809,46900 Kč | 28 094,69 Kč |
| 25 | 2 633,76240 Kč | 65 844,06 Kč |
| 50 | 2 510,39060 Kč | 125 519,53 Kč |
| Unit Price without VAT: | 3 304,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 998,90480 Kč |


