
27-3/8"X60YD | |
---|---|
DigiKey Part Number | 3M158795-ND |
Manufacturer | |
Manufacturer Product Number | 27-3/8"X60YD |
Description | TAPE ELE/GLS CLOTH WHT 3/8"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical, Glass Cloth Tape Rubber Adhesive White 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical, Glass Cloth | |
Adhesive | Rubber | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 627,61000 Kč | 627,61 Kč |
10 | 480,77700 Kč | 4 807,77 Kč |
25 | 435,05520 Kč | 10 876,38 Kč |
96 | 378,31615 Kč | 36 318,35 Kč |
192 | 353,25833 Kč | 67 825,60 Kč |
288 | 339,75972 Kč | 97 850,80 Kč |
576 | 318,50444 Kč | 183 458,56 Kč |
Unit Price without VAT: | 627,61000 Kč |
---|---|
Unit Price with VAT: | 759,40810 Kč |