Scotch27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-1"X60YD

DigiKey Part Number
3M157723-ND
Manufacturer
Manufacturer Product Number
27-1"X60YD
Description
TAPE ELE/GLS CLOTH WHT 1"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical, Glass Cloth Tape Rubber Adhesive White 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical, Glass Cloth
Adhesive
Rubber
Backing, Carrier
Glass Cloth
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
1.00" (25.40mm)
Length
180' (55.0m) 60 yds
Color
White
Usage
Insulating
Temperature Range
266°F (130°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 506,22000 Kč1 506,22 Kč
101 163,54300 Kč11 635,43 Kč
361 018,19361 Kč36 654,97 Kč
72950,41208 Kč68 429,67 Kč
108913,91241 Kč98 702,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 506,22000 Kč
Unit Price with VAT:1 822,52620 Kč