
27-1/4"X60YD | |
|---|---|
DigiKey Part Number | 3M158793-ND |
Manufacturer | |
Manufacturer Product Number | 27-1/4"X60YD |
Description | TAPE ELE/GLS CLOTH WHT 1/4"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical, Glass Cloth Tape Rubber Adhesive White 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical, Glass Cloth | |
Adhesive | Rubber | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,71000 Kč | 456,71 Kč |
| 10 | 348,92400 Kč | 3 489,24 Kč |
| 25 | 315,32280 Kč | 7 883,07 Kč |
| 50 | 292,79620 Kč | 14 639,81 Kč |
| 144 | 262,62667 Kč | 37 818,24 Kč |
| 288 | 257,88681 Kč | 74 271,40 Kč |
| Unit Price without VAT: | 456,71000 Kč |
|---|---|
| Unit Price with VAT: | 552,61910 Kč |


