
2671A-9.3MMX500M | |
|---|---|
DigiKey Part Number | 19-2671A-9.3MMX500M-ND |
Manufacturer | |
Manufacturer Product Number | 2671A-9.3MMX500M |
Description | COVER TAPE HAA 9.3MMX500M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cover Tape Tape Polymer Adhesive Transparent 0.35" (9.00mm) X 1640' (500.0m) 547 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer 3M | Width 0.35" (9.00mm) |
Series | Length 1640' (500.0m) 547 yds |
Packaging Bulk | Color Transparent |
Part Status Active | Usage Holding |
Tape Type Cover Tape | Shelf Life Start Date of Manufacture |
Adhesive Polymer | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 439,66000 Kč | 1 439,66 Kč |
| 10 | 1 111,36900 Kč | 11 113,69 Kč |
| 25 | 1 009,08920 Kč | 25 227,23 Kč |
| 50 | 940,52460 Kč | 47 026,23 Kč |
| 100 | 878,72150 Kč | 87 872,15 Kč |
| 250 | 806,27696 Kč | 201 569,24 Kč |
| Unit Price without VAT: | 1 439,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 741,98860 Kč |


