IC Socket Adapter DIP, 0.9" (22.86mm) Row Spacing To DIP, 0.9" (22.86mm) Row Spacing Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC Socket Adapter DIP, 0.9" (22.86mm) Row Spacing To DIP, 0.9" (22.86mm) Row Spacing Through Hole

264-4493-19-0602J

DigiKey Part Number
3M5051-ND
Manufacturer
Manufacturer Product Number
264-4493-19-0602J
Description
RECEPTACLE DIP SOCKET 64POS .9"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC Socket Adapter DIP, 0.9" (22.86mm) Row Spacing To DIP, 0.9" (22.86mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
DIP, 0.9" (22.86mm) Row Spacing
Convert To (Adapter End)
DIP, 0.9" (22.86mm) Row Spacing
Number of Pins
64
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Mounting Type
Through Hole
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Housing Material
Polysulfone (PSU), Glass Filled
Board Material
-
Termination Post Length
0.620" (15.75mm)
Material Flammability Rating
UL94 V-0
Features
-
Current Rating (Amps)
1 A
Operating Temperature
-55°C ~ 125°C
Contact Material - Mating
Beryllium Copper
Contact Material - Post
Beryllium Copper
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish Thickness - Post
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20736,46300 Kč14 729,26 Kč
Unit Price without VAT:736,46300 Kč
Unit Price with VAT:891,12023 Kč