
26000TRI-6 | |
|---|---|
DigiKey Part Number | 19-26000TRI-6-ND |
Manufacturer | |
Manufacturer Product Number | 26000TRI-6 |
Description | ABRASIV SHEET ALUM OX ASST 11X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Assorted 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit Assorted |
Series | Color Purple |
Packaging Bulk | Width 9.00" (228.60mm) |
Part Status Discontinued at DigiKey | Length 11.00" (279.40mm) |
Type Abrasive Sheet | Applications Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,50000 Kč | 309,50 Kč |
| 5 | 268,36800 Kč | 1 341,84 Kč |
| Unit Price without VAT: | 309,50000 Kč |
|---|---|
| Unit Price with VAT: | 374,49500 Kč |

