
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions or Pins (Grid) | 56 (4 x 14) | |
Pitch - Mating | 0.016" (0.40mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.016" (0.40mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyethersulfone (PES) | |
Operating Temperature | - | |
Termination Post Length | 0.114" (2.90mm) | |
Material Flammability Rating | - | |
Contact Resistance | 25mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 088,81000 Kč | 3 088,81 Kč |
| 10 | 2 625,75800 Kč | 26 257,58 Kč |
| 25 | 2 461,54520 Kč | 61 538,63 Kč |
| 50 | 2 344,20420 Kč | 117 210,21 Kč |
| Unit Price without VAT: | 3 088,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 737,46010 Kč |


