
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions or Pins (Grid) | 40 (4 x 10) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyethersulfone (PES) | |
Operating Temperature | - | |
Termination Post Length | 0.118" (3.00mm) | |
Material Flammability Rating | - | |
Contact Resistance | 25mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 092,87000 Kč | 2 092,87 Kč |
| 10 | 1 779,01400 Kč | 17 790,14 Kč |
| 25 | 1 667,72840 Kč | 41 693,21 Kč |
| 50 | 1 588,22580 Kč | 79 411,29 Kč |
| 100 | 1 523,06470 Kč | 152 306,47 Kč |
| Unit Price without VAT: | 2 092,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,37270 Kč |


