

240-1280-29-0602J | |
|---|---|
DigiKey Part Number | 3M5035-ND |
Manufacturer | |
Manufacturer Product Number | 240-1280-29-0602J |
Description | RECEPTACLE DIP SOCKET 40POS .6" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter DIP, 0.6" (15.24mm) Row Spacing To DIP, 0.6" (15.24mm) Row Spacing Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Convert To (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Pins | 40 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Board Material | - | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | Closed Frame | |
Current Rating (Amps) | 1 A | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material - Mating | Beryllium Copper | |
Contact Material - Post | Beryllium Copper | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,44000 Kč | 618,44 Kč |
| 10 | 525,54100 Kč | 5 255,41 Kč |
| 30 | 486,34567 Kč | 14 590,37 Kč |
| 50 | 469,13740 Kč | 23 456,87 Kč |
| 100 | 446,76390 Kč | 44 676,39 Kč |
| 250 | 418,82464 Kč | 104 706,16 Kč |
| 500 | 401,66240 Kč | 200 831,20 Kč |
| Unit Price without VAT: | 618,44000 Kč |
|---|---|
| Unit Price with VAT: | 748,31240 Kč |


