
2350-6221-TG | |
|---|---|
DigiKey Part Number | 3M156421-50-ND |
Manufacturer | |
Manufacturer Product Number | 2350-6221-TG |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2350-6221-TG Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,04000 Kč | 74,04 Kč |
| 10 | 67,21700 Kč | 672,17 Kč |
| 100 | 59,22750 Kč | 5 922,75 Kč |
| 500 | 50,34268 Kč | 25 171,34 Kč |
| 1 000 | 42,93939 Kč | 42 939,39 Kč |
| 5 000 | 38,49733 Kč | 192 486,65 Kč |
| Unit Price without VAT: | 74,04000 Kč |
|---|---|
| Unit Price with VAT: | 89,58840 Kč |

