



2320-6221-TG | |
|---|---|
DigiKey Part Number | 3M156421-20-ND |
Manufacturer | |
Manufacturer Product Number | 2320-6221-TG |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320-6221-TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.538" (13.67mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 28,10200 Kč | 281,02 Kč |
| 100 | 25,10630 Kč | 2 510,63 Kč |
| 500 | 20,92286 Kč | 10 461,43 Kč |
| 1 000 | 17,93376 Kč | 17 933,76 Kč |
| 5 000 | 15,90125 Kč | 79 506,25 Kč |
| 10 000 | 15,54260 Kč | 155 426,00 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |

