2318-6111-TG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 18,75000 Kč
Datasheet

Similar


Molex
In Stock: 360
Unit Price: 32,29000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 11,67077 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 58,97805 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 32,58055 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 10,77362 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 33
Unit Price: 28,95000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 180
Unit Price: 17,71000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5 686
Unit Price: 14,79000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 13,49333 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 12,78237 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 256,00000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 1 118
Unit Price: 12,08000 Kč
Datasheet
23xx-6111-TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2318-6111-TG

DigiKey Part Number
2318-6111-TG-ND
Manufacturer
Manufacturer Product Number
2318-6111-TG
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2318-6111-TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.