
2316-6221-TG | |
|---|---|
DigiKey Part Number | 3M156421-16-ND |
Manufacturer | |
Manufacturer Product Number | 2316-6221-TG |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316-6221-TG Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,21200 Kč | 232,12 Kč |
| 100 | 20,84720 Kč | 2 084,72 Kč |
| 500 | 17,05730 Kč | 8 528,65 Kč |
| 1 000 | 15,16216 Kč | 15 162,16 Kč |
| 5 000 | 13,26681 Kč | 66 334,05 Kč |
| 10 000 | 12,60348 Kč | 126 034,80 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

