2308-6121-TB is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 22,46527 Kč
Datasheet

Similar


Molex
In Stock: 536
Unit Price: 16,80000 Kč
Datasheet

Similar


Molex
In Stock: 299
Unit Price: 30,66000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 10,44612 Kč
Datasheet

Similar


Preci-Dip
In Stock: 765
Unit Price: 60,26000 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 17,49238 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 17,06486 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 18,07832 Kč

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,47324 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 178
Unit Price: 15,33000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 441
Unit Price: 25,83000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11 485
Unit Price: 7,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 634
Unit Price: 15,33000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11 932
Unit Price: 15,12000 Kč
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2308-6121-TB

DigiKey Part Number
2308-6121-TB-ND
Manufacturer
Manufacturer Product Number
2308-6121-TB
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2308-6121-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes