2308-6111-TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 2 673
Unit Price: 12,00000 Kč
Datasheet

Similar


Molex
In Stock: 3 102
Unit Price: 18,52000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 10,42000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 827
Unit Price: 49,26000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 27,87744 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 32,78622 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 35,30813 Kč

Similar


Preci-Dip
In Stock: 504
Unit Price: 26,31000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 15,41651 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 19,52519 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 35,31118 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
23xx-6111-TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2308-6111-TB

DigiKey Part Number
2308-6111-TB-ND
Manufacturer
Manufacturer Product Number
2308-6111-TB
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2308-6111-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.