
23-1-1/2X30FT | |
|---|---|
DigiKey Part Number | 23-1-1/2X30FT-ND |
Manufacturer | |
Manufacturer Product Number | 23-1-1/2X30FT |
Description | TAPE VOLT SPLIC BLK 1 1/2"X10YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Splicing Tape Rubber, Self Fusing Adhesive Black 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Voltage Splicing | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 194°F (90°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 995,96000 Kč | 1 995,96 Kč |
| 20 | 1 438,07300 Kč | 28 761,46 Kč |
| 40 | 1 340,89025 Kč | 53 635,61 Kč |
| 60 | 1 288,54067 Kč | 77 312,44 Kč |
| 100 | 1 226,96030 Kč | 122 696,03 Kč |
| Unit Price without VAT: | 1 995,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 415,11160 Kč |


