28 (4 x 7) Pos QFN Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228-5204-01

DigiKey Part Number
3M10838-ND
Manufacturer
Manufacturer Product Number
228-5204-01
Description
CONN SOCKET QFN 28POS GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
28 (4 x 7) Pos QFN Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
228-5204-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material - Mating
Beryllium Copper
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Active
Contact Material - Post
Beryllium Copper
Type
QFN
Housing Material
Polyethersulfone (PES)
Number of Positions or Pins (Grid)
28 (4 x 7)
Termination Post Length
0.118" (3.00mm)
Pitch - Mating
0.020" (0.50mm)
Contact Resistance
25mOhm
Contact Finish - Mating
Gold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 445,10000 Kč2 445,10 Kč
102 078,56300 Kč20 785,63 Kč
251 948,53760 Kč48 713,44 Kč
501 855,65980 Kč92 782,99 Kč
1001 806,77450 Kč180 677,45 Kč
Unit Price without VAT:2 445,10000 Kč
Unit Price with VAT:2 958,57100 Kč