

228-1277-00-0602J | |
|---|---|
DigiKey Part Number | 3M2802-ND |
Manufacturer | |
Manufacturer Product Number | 228-1277-00-0602J |
Description | CONN IC DIP SOCKET ZIF 28POS GLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Connector |
Datasheet | Datasheet |
EDA/CAD Models | 228-1277-00-0602J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Connector | |
Features | Closed Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,05000 Kč | 607,05 Kč |
| 10 | 515,98400 Kč | 5 159,84 Kč |
| 30 | 477,49467 Kč | 14 324,84 Kč |
| 50 | 460,59540 Kč | 23 029,77 Kč |
| 100 | 438,62720 Kč | 43 862,72 Kč |
| 250 | 411,19880 Kč | 102 799,70 Kč |
| 500 | 393,37402 Kč | 196 687,01 Kč |
| Unit Price without VAT: | 607,05000 Kč |
|---|---|
| Unit Price with VAT: | 734,53050 Kč |








